ProUser 18281 SCP30 Charge Controller PWM 12V/24V 30A Battery Protection

MPN
18281
Brand
ProUser
EAN-13
8717809182814
Order Code
10-3095
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ProUser SCP30 is a solar charge controller designed for 12 V and 24 V systems with a current rating of 30 A. This charge controller efficiently manages solar power, ensuring optimal battery performance and longevity. It is typically used in solar power installations to regulate and protect batteries.
Type Charge controller
Power Rating 30A
Dimensions (L x W x H) 190 x 110 x 50 mm
Charging current (max.) 30A
Control Type PWM
Height 50mm
Length 190mm
Module load (max.) 30A
Module power (max.) 900W
Temperature Range -10 °C to 50°C
Weight 560g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot