Proma 142 020 2000 Soldering System Small Volume Fast Heating

MPN
142 020 2000
Brand
Proma
EAN-13
4016138139334
Order Code
10-3061
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £584.56 £499.68
10+ £479.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Proma 142020 is a soldering system featuring a heating plate operating at 230 V/AC and 2000 W, with an infinitely variable aluminium soldering tub. It can accommodate PCBs up to a size of 180x180mm, making it ideal for use in PCB etching and accessory applications. This device is well-suited for electromechanical component soldering.
Type Soldering kit
Height 140mm
Length 295mm
Max. power 2000W
Operating Voltage 230V AC
Suitable For PCBs up to 180 x 180 mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot