Proma 141060 0000 PCB Etching Station with Thermometer Plastic Tray

MPN
141060 0000
Brand
Proma
EAN-13
4016138037715
Order Code
10-3060
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Proma 141060 0000 PCB etching station features a continuously adjustable heating rod up to approximately 45°C and includes a collecting tray measuring 470x350x50 mm. It warms up in approximately 30 minutes, ideal for processing PCBs and is commonly used in electromechanical and soldering system applications. The device is well-suited for creating detailed and precise etching on printed circuit boards.
Type Etch station
Height 440mm
Length 350mm
Preheat time approx. 30min
Suitable For PCBs up to 240 x 325 mm
Width 335mm

Trustpilot