Proma 141 030 2000 PCB Etcher 1.7L Tank Glass Heater Air Pump 46°C

MPN
141 030 2000
Brand
Proma
EAN-13
4016138037654
Order Code
10-3058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £167.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Proma 141030 PCB bubble etching machine features a heater operating at 230 V/AC/100 W and has a capacity of 1.75 litres. This special etching system is designed for components and electromechanics associated with PCBs. Typical applications include use in etching stations and soldering systems for precise PCB production and maintenance.

Note: Not suitable for Ferric Chloride.
Type Etch station
Capacity 1.75l
Height 285mm
Length 320mm
Max. power 100W
Operating Voltage 230V AC
Suitable For PCBs up to 250 x 175 mm
Width 105mm

Reviews

Be the first to submit a review

Trustpilot