Proline Options SFP-10G-ER-PRO Cisco SFP-10G-ER Compatible TAA Compliant

MPN
SFP-10G-ER-PRO
EAN-13
821455066607
Order Code
71-9460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1165.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

This Cisco® SFP-1G-ER compatible SFP+ transceiver provides 1GBase-ER throughput up to 4km over single-mode fiber (SMF) using a wavelength of 155nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot