Proline Options GLC-LX-SM-RGD-PRO Cisco GLC-LX-SM-RGD Compatible TAA Compliant

MPN
GLC-LX-SM-RGD-PRO
EAN-13
821455104873
Order Code
73-4169
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

This Cisco® GLC-LX-SM-RGD compatible SFP transceiver provides 1Base-LX throughput up to 1km over single-mode fiber (SMF) using a wavelength of 131nm via an LC connector. It is also capable of withstanding rugged environments and can operate at temperatures between -4C to +85C. It is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot