Proline Options F5-UPG-SFPC-R-PRO SFP, TX, 1000Mbit/s, nm, Cooper, 100m

MPN
F5-UPG-SFPC-R-PRO
EAN-13
821455104750
Order Code
72-2429
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

This F5 Networks® F5-UPG-SFPC-R compatible SFP transceiver provides 1/1/1Base-TX throughput up to 1m over a copper connection via a RJ-45 connector. It can operate at temperatures between and 7C. This TX module supports 1/1/1Base auto-negotiation and can be configured to fit your needs. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with F5 Networks®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot