Pritt ZRRNH Glue Roller Refill Non-Perm. 8.4mm x 16m Conductive

Pritt ZRRNH Glue Roller Refill Non-Perm. 8.4mm x 16m Conductive

Order Code:

10-2973

Brand: Pritt MPN: ZRRNH EAN-13: 5410091323950
  • Country of Origin: Vietnam
  • View All

Discontinued


Pritt manufactures a refill glue roller with dimensions of 8.4 mm by 16 m, ideal for temporary adhesive needs. This non-permanent product is typically used for packaging and wrapping. The refill is compatible with a tape dispenser, making it convenient for repeated applications.
Type Tape dispenser
Width 8.4mm
Length 16m
Dimensions (L x W) 16 m x 8.4 mm
Misc Attribute refill glue
Product type description WA160
Rack size 483 mm (19")

Trustpilot