Pritt PGP55 ON+OFF MULTI-FIX Adhesive Pads 10x10mm 65pcs Double-Sided

Image Representative of Range

Pritt PGP55 ON+OFF MULTI-FIX Adhesive Pads 10x10mm 65pcs Double-Sided

MPN
PGP55
Brand
Pritt
EAN-13
4015000402088
Order Code
12-7840
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 85 despatched in 4 working days

Pritt ON + OFF MULTI-FIX PGP55 adhesive pads are convenient 10 mm x 10 mm glue dots designed for easy application and removal. Each pack contains 65 adhesive points, ideal for temporarily affixing posters, photos, and lightweight decorations. Manufactured by Pritt, these versatile pads are perfect for home, office, or educational use.
Type Adhesive pads
Width 10mm
Length 10mm
Adhesive Tape Features Silicone-free
Dimensions (L x W) 10 mm x 10 mm
Misc Attribute 1 ON + OFF MULTI-FIX
Misc Attribute 2 again separable

Reviews

Be the first to submit a review

Trustpilot