Priory PRI605ALTAG 605Al Reversible Scaffold Ratchet Podger 21 x 23mm

MPN
PRI605ALTAG
Brand
Priory
EAN-13
5055255600920
Order Code
96-8224
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Short bent aluminium reversible ratchet podger made of super-light, super-strong aircraft aluminium. It weighs only 140g (5oz)- half the weight of the same spanner in steel, and has a hole for attaching a lanyard. It has a flush box for use when space is restricted, and a flick switch for quickly changing the direction of the head.

Reversible box-type socket, 23mm (1/2 W) on one side for use on older/overseas scaffold fittings, and a 21mm (7/16 W) on the other.

Length: 240mm (9.1/2in).


Type Spanner

Reviews

Be the first to submit a review

Trustpilot