Prexiso PLC30GLIT Cross line laser green laser level fast levelling accurate

MPN
PLC30GLIT
Brand
Prexiso
EAN-13
0840128502464
Order Code
19-6134
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/08/2026

Prexiso PLC30GLIT, the manufacturer's part number, defines the specification of the Prexiso PLC30GLIT Cross line laser level, known for its rapid levelling capability and high precision. This device utilises a green laser, which is notably more visible than red lasers, enhancing clarity and efficiency in standard lighting conditions common to engineering environments. The PLC30GLIT is engineered to deliver fine accuracy in levelling tasks, supporting applications such as interior decoration, framing, and electrical installation where precise alignment is paramount. Its robust design is suited to demanding on-site conditions, making it a reliable tool for both professional and technical use in construction and renovation projects.
Type Cross line laser
Accuracy ± 3mm
Dimensions (L x W x H) 91.5 x 100 x 62 mm
Functions Length measurement
Height 62mm
Laser Category 2
Length 91.5mm
Max. reading range 30m
Product Type Cross line laser
Weight 340g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot