Prexiso PLC10UGT Cross line laser with tripod

MPN
PLC10UGT
Brand
Prexiso
EAN-13
0840128502495
Order Code
19-6133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Prexiso PLC10UGT is a precision laser measuring instrument designed for professionals who require accurate level alignment in various technical settings. This cross line laser is equipped with the ability to project both horizontal and vertical lines simultaneously, making it an essential tool for applications such as installing shelving, aligning cabinetry, and laying tile or flooring with precision. The inclusion of a sturdy tripod enhances its versatility by providing stability and ease of use in environments where a stable reference plane is critical. Engineered to meet demanding standards, the PLC10UGT ensures reliability and consistency, making it suitable for tasks in construction, interior design, and other fields requiring meticulous attention to detail.
Type Cross line laser
Accuracy ± 8mm
Dimensions (L x W x H) 68 x 63 x 71 mm
Functions Length measurement
Height 71mm
Laser Category 2
Laser wavelength 500nm
Length 68mm
Max. reading range 20m
Product Type Cross line laser
Width 63mm

Reviews

Be the first to submit a review

Trustpilot