Prexiso P40T Laser range finder 40m measures distance with high precision

MPN
P40T
Brand
Prexiso
EAN-13
7640134057384
Order Code
19-6131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/08/2026

Prexiso P40T is a laser range finder designed to measure distances with high precision up to 40 metres. This device employs advanced laser technology to provide accurate and reliable measurements, making it an essential tool in fields such as construction, surveying, and property appraisal. The P40T offers user-friendly operation while maintaining durability and consistency in varied environmental conditions. Engineers and professionals can rely on this laser rangefinder for tasks requiring precise length measurements, ensuring accuracy in complex calculations and spatial assessments. Its portability and ease of use make it a versatile addition to any professional toolkit where accurate distance measurement is critical.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 40m
Accuracy ± 3mm
Dimensions (L x W x H) 102 x 36 x 19 mm
Height 19mm
Laser Category 2
Laser wavelength 620nm
Length 102mm
Max. reading range 40m
Min. reading range 0.35m
Product Type Laser range finder
Units of measurement m
Width 36mm

Reviews

Be the first to submit a review

Trustpilot