Pressol 21131 Fuel Can 5L Durable PE Construction Sturdy Design

Image Representative of Range

Pressol 21131 Fuel Can 5L Durable PE Construction Sturdy Design

MPN
21131
Brand
Pressol
EAN-13
4103810211317
Order Code
12-7834
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Pressol manufactures the 21131, a 5-litre fuel can ideal for liquid storage and outdoor use. This durable container serves as a compact solution for camping and campervan enthusiasts. It is particularly suited for securely storing and transporting fuel.
Type Fuel
Capacity 5l
Material HDPE
Colour Red
Dimensions (W x H) 185 mm x 237 mm
Height 237mm
Width 185mm

Reviews

Be the first to submit a review

Trustpilot