Pressol 18051101 Li-Io Replacement Battery 20V 4000 mAh For Grease Gun

Image Representative of Range

Pressol 18051101 Li-Io Replacement Battery 20V 4000 mAh For Grease Gun

MPN
18051101
Brand
Pressol
EAN-13
4103810705717
Order Code
06-2784
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.08
10+ £76.71
50+ £76.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 20/11/2026

Pressol manufactures the Li-Io-Akku-20 V-4000 mAh replacement battery, model number 18051101. This battery features a 20-volt power capacity with 4000 mAh, ideal for high-performance equipment. It is typically used as a replacement power source in compatible cordless tools and devices.
Type Replacement battery
Height 65mm
Length 118mm
Weight 0.63kg
Width 76mm

Reviews

Be the first to submit a review

Trustpilot