Christmas Opening Hours and Delivery Dates here
Pressol 18051 ZBH 20 V Battery Grease Gun LED 2 Speeds Li-Ion Battery

Image Representative of Range

Pressol 18051 ZBH 20 V Battery Grease Gun LED 2 Speeds Li-Ion Battery

Order Code:

06-2783

Brand: Pressol MPN: 18051 EAN-13: 4103810180514
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £359.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 03/02/2026

The Pressol ZBH 20 V 18051 battery-operated grease gun is a powerful tool for efficient lubrication tasks. Manufactured by Pressol, it features a durable design and provides high-pressure performance for various maintenance applications. Ideal for use in automotive and industrial settings, it reduces manual effort and enhances productivity.
Type Battery-operated grease gun
Height 110mm
Length 350mm
Width 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot