Pressol 14221311 PRELIxx PRO Grease Gun Ergonomic Durable Zinc Head

Image Representative of Range

Pressol 14221311 PRELIxx PRO Grease Gun Ergonomic Durable Zinc Head

MPN
14221311
Brand
Pressol
EAN-13
4103810703577
Order Code
06-2752
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Pressol 14221311 grease gun is a precise lubrication tool designed for efficient maintenance operations. Its key attributes include high-quality construction and compatibility with various fittings, making it suitable for automotive and industrial applications. Manufactured by Pressol, this grease gun ensures reliable performance in grease application tasks.
Type Grease Gun
Height 140mm
Length 395mm
Width 66mm

Reviews

Be the first to submit a review

Trustpilot