Pressol 13065 SRL Barrel Pump 22L/min for Diesel AdBlue Water

Image Representative of Range

Pressol 13065 SRL Barrel Pump 22L/min for Diesel AdBlue Water

MPN
13065
Brand
Pressol
EAN-13
4103810130656
Order Code
06-2751
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £66.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pressol 13065 is a crank-operated barrel pump designed for efficient liquid transfer. It features a flow rate of 22 litres per minute and is constructed with PP-FKM materials for durability. Typical applications include dispensing lubricants or other fluids from barrels in industrial settings.
Type Barrel pump
Capacity 22l/min
Dimensions (L x W x H) 250 x 220 x 1325 mm
Height 1325mm
Length 250mm
Max. feed rate 10
Weight 1.12kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot