Pressol 06 066 Oil Lubricator 500ml Durable Metal with Flexible Spout

MPN
06 066
Brand
Pressol
EAN-13
4103810060663
Order Code
06-2710
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Pressol oil lubricator 06 066 has a capacity of 500 ml and is ideal for precise oil application. It features a robust design suitable for both professional and domestic use. This product is commonly used for lubricating machinery and automotive components.
Type Oil lubricator
Material Polyethylene (PE)
Capacity 500ml
Colour Transparent-blue
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot