Pressol 06 062 Oil Lubricator 50ml Precision Lubrication Tool

MPN
06 062
Brand
Pressol
EAN-13
2050007686293
Order Code
06-2707
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


The Pressol 06 062 oil lubricator is a compact, 50 ml tool designed for precise lubrication. It features a durable, easy-to-use design ideal for applying oils in small or hard-to-reach areas. This tool is typically used in maintenance tasks for machinery or automotive applications.
Type Oil lubricator
Material Polyethylene (PE)
Capacity 50ml
Colour Transparent-orange
Weight 0.012kg

Trustpilot