Pressol 04905 DWMP Oil Lubricator 500ml Tube Nozzle Robust Design

Image Representative of Range

Pressol 04905 DWMP Oil Lubricator 500ml Tube Nozzle Robust Design

MPN
04905
Brand
Pressol
EAN-13
4103810049057
Order Code
06-2706
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.66 £17.56
10+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Pressol 04905 oil lubricator features a 500 ml capacity with a DWMP-Spritzrohr tube nozzle extending up to 165 mm. Manufactured by Pressol, this lubricator is ideal for precise oiling tasks in machinery maintenance. Its design ensures efficient and targeted application in industrial settings.
Type Oil lubricator
Material HDPE
Capacity 500ml
Colour White, Transparent
Tube nozzle length (max.) 165mm
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot