Pressmaster 4300-3147 Mobile Die Set Turned Pin Connectors 0.14-4 mm²/AWG 26-12

MPN
4300-3147
Brand
Pressmaster
EAN-13
7393785002615
Order Code
33-0386
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £49.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 10 weeks

A mobile die set for 0.14 to 4mm² / 26 to 12 AWG turned pin connectors.

Part of the range of interchangeable crimp die sets for the MCT frame, 33-0377.


  • Length: 29mm / 1.14in.
  • Width: 10mm / 0.39in.
  • Height: 39mm / 1.54in.
  • Weight: 72g / 0.16 lb
  • Wire size: 0.14 to 4mm² / AWG 26 to 12
  • Crimp dimensions mm / mm²: 0.14 to 1.0mm² / 1.5mm² / 2.5mm² 4mm²
  • Crimp dimensions inch / AWG: AWG 26 to AWG 18 / AWG 16 / AWG 14 / AWG 12
  • Life span: 20,000 crimp cycles
  • Pressmaster type 4300-3147
Type Crimp die
Length 29mm / 1.14in
Capacity 0.14 to 4mm²
Height 39mm / 1.54in
Weight 72g
Width 10mm / 0.39in
Wire Gauge 26 to 12AWG

Reviews

Be the first to submit a review

Trustpilot