Preci Dip 110-83-304-41-001101 2.54mm Gold-plated IC Socket 4 Pins

Preci Dip 110-83-304-41-001101 2.54mm Gold-plated IC Socket 4 Pins

MPN
110-83-304-41-001101
Brand
Preci Dip
EAN-13
2050000461699
Order Code
51-8921

Discontinued


High-precision gold-plated 4-pin IC socket with turned contacts from Preci Dip.


  • Dimensions: (L x W) 5mm x 10.1mm
  • 2.54mm pitch
  • Grid pitch: 7.62mm
  • Number of pins: 4
  • Black glass filled polyester insulators
  • 0.75µm gold plated pins
  • Temperature range -55 to +125°C
  • Flammability UL94V-O
  • Rated current 1A
  • Contact resistance 10mΩ max.
  • Round pin 0.40 to 0.56mm
  • Type: 110-83-304-41-001101
Number of Positions 4
Pitch 2.54mm
Row Pitch 7.62mm
Contact resistance 10mO max.
Contact Style Turned
Current Rating 1A
Dimensions (L x W) 5mm x 10.1mm
Flammability UL94V-O
Lead Pitch 2.54mm
Leg Style Turned
Length 5mm
Maximum Temperature 125°C
Min. temperature -55°C
Number of pins 4
Temperature range -55 to +125°C
Temperature Range -55 to +125°C
Type IC socket machine pin
Width 10.1mm

Trustpilot