Prebena HFPF14 Stapler Industrial Tool for Roofing Insulations Upholstery

MPN
HFPF14
Brand
Prebena
EAN-13
4016429057194
Order Code
10-2884
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.23 £41.00
10+ £39.56
50+ £39.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Prebena HFPF14 is a robust industrial stapler known for its durability and reliable performance. Manufacturer Prebena designed this stapler for heavy-duty applications like upholstery and packaging. Its staple capacity and ergonomic design make it suitable for demanding environments.
Type Hammer tacker
Dim (L x W) 295 mm x 30 mm
Length 295mm
Weight 1kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot