Powerone 1657805 P13 Hearing aid battery rechargeable ZA 13 NiMH 28mAh 1.2V

MPN
1657805
Brand
Powerone
EAN-13
4043752134780
Order Code
19-6127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Powerone 1657805 is a high-quality rechargeable hearing aid battery designed for reliable performance in auditory devices. This zinc-air nickel-metal hydride (NiMH) battery, identifiable by its ZA 13 designation, provides a capacity of 28 mAh with a voltage of 1.2 V, ensuring stable and long-lasting power for hearing aids. Its rechargeable nature makes it an environmentally friendly choice for those who require consistent hearing assistance, minimising the need for frequent replacements. This battery is particularly suitable for various types of hearing aid devices, where compact and efficient energy sourcing is critical for the user's auditory experience. With a package that includes two pieces, it serves both individual users and professional audiological services focusing on sustainable and economical hearing aid solutions.
Capacity 28mAh
Chemistry NiMH
Pack Size 2
Voltage 1.2V
Battery Size ZA 13
Diameter 7.9mm
Dimensions (H x W x D) (Ø x H) 7.9 mm x 5.4 mm
Height 5.4mm
Product Type Hearing aid battery (rechargeable)
Rechargeable Yes
Type Hearing aid battery (rechargeable)
Weight (Per Battery) 0.9g

Reviews

Be the first to submit a review

Trustpilot