Powerone Power-Batteries & Chargers-Batteries - Rechargeable 660791

Brand: Powerone
Powerone produces rechargeable batteries that are designed for longevity and high capacity, catering to both general and specific applications such as hearing aids.
Description Image Product Buy Pricing (Ex VAT) Capacity Battery Size Dimensions (H x W x D) Height Weight (Per Battery) Chemistry Pack Size Voltage Diameter Product Type Rechargeable Type
Powerone 1657800 Rechargeable Batteries Long-lasting high-capacity cells
Powerone 1657800 Rechargeable Batteries Long-lasting high-capacity cells
Extended range
Order code: 19-6125
MPN: 1657800

Available to back orderPlease contact us for lead time
1+ £69.00
Price per unit Ex VAT
23mAh ZA 312 (Ø x H) 7.9 mm x 3.6 mm 3.6mm 0.6g NiMH 2 1.2V 7.9mm Hearing aid battery (rechargeable) Yes Hearing aid battery (rechargeable)
Powerone 1657805 P13 Hearing aid battery rechargeable ZA 13 NiMH 28mAh 1.2V
Powerone 1657805 P13 Hearing aid battery rechargeable ZA 13 NiMH 28mAh 1.2V
Standard range
Order code: 19-6127
MPN: 1657805

Despatched within 4 working days - 12 in stock
1+ £51.16
Price per unit Ex VAT
28mAh ZA 13 (Ø x H) 7.9 mm x 5.4 mm 5.4mm 0.9g NiMH 2 1.2V 7.9mm Hearing aid battery (rechargeable) Yes Hearing aid battery (rechargeable)

Trustpilot