Powerone 1657800 Rechargeable Batteries Long-lasting high-capacity cells

MPN
1657800
Brand
Powerone
EAN-13
4043752145557
Order Code
19-6125
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £82.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Powerone 1657800 is a high-capacity rechargeable battery specifically designed for use in hearing aids. As a zinc-air button cell, it provides long-lasting energy suitable for devices requiring consistent and reliable power output. The battery is classified under the type 'Batteries - Rechargeable,' making it an ideal choice for engineering applications where quick recharging and prolonged operational life are required, such as in portable medical devices. Engineered with precision, the Powerone 1657800 is optimised for high discharge applications and is compliant with technical standards for hearing aid performance.
Battery Size ZA 312
Capacity 23mAh
Chemistry NiMH
Pack Size 2
Voltage 1.2V
Diameter 7.9mm
Dimensions (H x W x D) (Ø x H) 7.9 mm x 3.6 mm
Height 3.6mm
Product Type Hearing aid battery (rechargeable)
Rechargeable Yes
Type Hearing aid battery (rechargeable)
Weight (Per Battery) 0.6g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot