PowerGear™ Aviation Snips Range

Fiskars Brand: Fiskars

These Fiskars PowerGear™ Aviation Snips have the following specifications:

Cut Type: Straight.
Length: 250mm (10in).
Cut Length: 38mm.
Cutting Capacity: Cuts up to 18-gauge cold-rolled steel (1.214mm) or 22-gauge stainless steel (0.7937mm).

Description Image Product Buy Pricing (Ex VAT) Type of Cut Type Overall Length
Fiskars 1027207 PowerGear™ Aviation Snips Straight Cut 250mm (10in)
Fiskars 1027207 PowerGear™ Aviation Snips Straight Cut 250mm (10in)
Standard range
Order code: 97-9765
MPN: 1027207

Despatched within 4 working days - 5 in stock
1+ £24.96
Price per unit Ex VAT
Straight Cut Aviation snips 250mm
Fiskars 1027208 PowerGear™ Aviation Snips Right Cut 250mm (10in)
Fiskars 1027208 PowerGear™ Aviation Snips Right Cut 250mm (10in)
Extended range
Order code: 97-9766
MPN: 1027208

Available to back orderPlease contact us for lead time
1+ £24.96
Price per unit Ex VAT
Right Handed Aviation snips 250mm
Fiskars 1027209 PowerGear™ Aviation Snips Left Cut 250mm (10in)
Fiskars 1027209 PowerGear™ Aviation Snips Left Cut 250mm (10in)
Extended range
Order code: 97-9767
MPN: 1027209

Available to back orderPlease contact us for lead time
1+ £24.96
Price per unit Ex VAT
Left Handed Aviation snips 250mm

Trustpilot