Fiskars 1027207 PowerGear™ Aviation Snips Straight Cut 250mm (10in)

MPN
1027207
Brand
Fiskars
EAN-13
6411501701251
Order Code
97-9765
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Fiskars PowerGear™ Aviation Snips have the following specifications:

Cut Type: Straight.
Length: 250mm (10in).
Cut Length: 38mm.
Cutting Capacity: Cuts up to 18-gauge cold-rolled steel (1.214mm) or 22-gauge stainless steel (0.7937mm).


Type Aviation snips
Type of Cut Straight Cut
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot