Powerfox PA201901 Energy Meter App-Controlled EU Cloud Smart Home Ready

MPN
PA201901
Brand
Powerfox
EAN-13
0745114469960
Order Code
10-2859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £92.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The Powerfox PA201901 Energy Consumption Meter Accessories by Powerfox is a versatile tool for monitoring energy use. This app-controlled device provides detailed power consumption logging for residential and commercial applications. Its features make it an essential accessory for managing electricity meters and optimising energy efficiency.
Type Energy consumption meter accessories
For Use With Powerfox
Dimensions (L x W x H) 33 x 15 x 33 mm
Energy meter features app-controlled
Height 33mm
IP Rating IP20
Length 33mm
MID-approved No
Width 15mm

Reviews

Be the first to submit a review

Trustpilot