Power Traveller PTL-EXTSL001 Extreme Solar Charger 1000mA 5W USB Output

MPN
PTL-EXTSL001
EAN-13
5060176984479
Order Code
10-2856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Power Traveller manufactures the PTL-EXTSL001 solar charger, capable of providing a maximum charging current of 1000 mA and 5 W of power. This solar charger is ideal for outdoor enthusiasts using solar energy to power devices on the go. With its robust build, it is suited for adventures where reliable power sources are not available.
Type Solar charger
Power Rating 5W
Dimensions (L x W x H) 200 x 114 x 15 mm (folded)
Charging current (max.) 1000mA
Charging Slots 1
Dim. (add. text) folded
Factory colour Black
Height 15mm
Length 200mm
Nominal Voltage 5V
Outputs USB
Technology Monocrystalline
Weight 289g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot