Pony Jorgensen POJ1215 Band Clamp 15in

MPN
POJ1215
EAN-13
0044295121507
Order Code
98-3129
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Pony Band Clamp is small, lightweight, and easy to work with. Featuring a high-strength band made of nylon webbing, four plastic corners to clamp mitre joints, and a positive-hold, self-locking aluminium cam and ratcheting handle for instant release. The four plastic corners are furnished for clamping mitre joints and to protect the band from sharp corners. A black, rust-resistant finish is applied to the steel frame for added durability.

Specifications:

Band Length: 15in.
Band Width: 1in.
Load Limit: 1000 lbs.


Type Band Clamp

Reviews

Be the first to submit a review

Trustpilot