Pomona Electronics 1907936 5953A Test Probe Set Red/Black 4mm Retractable

MPN
1907936
EAN-13
0095969163088
Order Code
10-2757
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.64
10+ £35.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Pomona Electronics 5953A test probe set includes both red and black probes. These spring-loaded probes provide reliable contact and precision in testing applications. Ideal for electronics testing, they ensure accurate measurements and improved durability.
Type Test probe
Colour Red, Black
Jack Diameter 4mm
Nominal Current 3A
Nominal current - rounded value 3A

Reviews

Be the first to submit a review

Trustpilot