Pomona Electronics 3788 Test Probe Red/Black BNC Socket 1 piece 300 Vrms |
10-2734
|
|
Available to back order
|
1+ £20.67
Price per unit Ex VAT
|
Red, Black |
|
|
300V |
|
|
|
|
Test probe |
Pomona Electronics 1632735 5514 SOIC Test Clip Kit Various Lead Counts |
10-2739
|
|
Available to back order
|
1+ £133.00
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
Test probe |
Pomona Electronics 5519A Test Probe 4mm Plugs Cat III 1000V 10A 1 piece |
10-2741
|
|
Despatched within 4 working days - 8 in stock
|
1+ £25.22
Price per unit Ex VAT
|
|
4mm |
|
1000V |
|
|
|
|
Test probe |
Pomona 1632915 5250 SOIC-8 Test Clip for Hands-Free In-Circuit Testing |
10-2742
|
|
Despatched within 4 working days - 10 in stock
|
1+ £19.73
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
Test probe |
Pomona 6405 Test Probe Set Red/Black Piercing Clips for 22-14 AWG Wires |
10-2746
|
|
Despatched within 4 working days - 10 in stock
|
1+ £54.15
Price per unit Ex VAT
|
Red, Black |
|
|
|
20.32mm |
Insulated |
101.6mm |
|
Test probe |
Pomona Electronics 1903115 6341 Test Probe Set Red/Black Cat II 1000V 3A |
10-2753
|
|
Despatched same day - 1 in stockBack-order availability date - 24/11/2026
|
1+ £59.89
Price per unit Ex VAT
|
Red, Black |
|
|
1000V |
|
|
|
|
Test probe |
Pomona Electronics 1907936 5953A Test Probe Set Red/Black 4mm Retractable |
10-2757
|
|
Despatched within 4 working days - 7 in stock
|
1+ £37.64
Price per unit Ex VAT
|
Red, Black |
4mm |
3A |
|
|
|
|
3A |
Test probe |
Pomona Electronics 5187-C-36 Mini grabber® BNC Test Probe 36 Black 300V |
10-2761
|
|
Despatched within 4 working days - 2 in stock
|
1+ £35.55
Price per unit Ex VAT
|
Black |
|
|
300V |
|
|
|
|
Test probe |
Pomona Electronics 1919317 4555-0 DIY Mini grabber Black 10 pieces 5A 60VDC |
10-2765
|
|
Available to back order
|
1+ £33.10
| 1+ |
£33.10 |
| 10+ |
£31.31 |
| 50+ |
£31.13 |
Price per unit Ex VAT
|
Black |
|
5A |
|
|
|
|
|
Test probe |
Pomona Electronics 1923530 Mini grabber Test Probe Set Red/Black 36in |
10-2771
|
|
Available to back order
|
1+ £22.45
Price per unit Ex VAT
|
Red, Black |
|
|
|
|
|
|
|
Test probe |