Polymaker PA18006 HT-PLA-GF Power Tool Yellow Filament 1.75mm 1kg Glass-Filled

MPN
PA18006
Brand
Polymaker
EAN-13
6938936716433
Order Code
21-7691
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Developed for the most demanding requirements Polymaker™ HT-PLA-GF combines high temperature stability with improved strength and durability. It can withstand temperatures of up to 150 °C without deforming. After tempering, Ideal is suitable for functional components that must withstand high temperatures. Effortless printing, maximum performance Can be printed very well with standard PLA-settings and supports speeds of up to 350 mm/s. Simply charge and start – no special settings needed. Glass fibre reinforced Robust. Stronger. More intelligent. HT-PLA-GF is glass fiber reinforced, providing greater rigidity and longevity for demanding applications. Note: This material is abrasive – use a hardened steel or ruby nozzle for best results. Do you need additional thermal conductivity ? Temperature the material for 30 minutes at 80–100°C (we recommend 100°C) for even greater thermal conductivity. 9 expressive colors HT-PLA-GF is available in 9 bright colors and gives your prints a special strength and style.

Reviews

Be the first to submit a review

Trustpilot