Polyco MFNP100/01 Finite P Indigo AF Nitrile Powder Free Exam Gloves S Box 100

MPN
MFNP100/01
Brand
Polyco
EAN-13
5010699508980
Order Code
87-9952
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M S XL XS
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/11/2026

Finite® P Indigo AF Nitrile Accelerator Free Powder Free Exam Glove are medium weight and medical grade designed for optimal protection and comfort. The accelerator-free properties of this glove eliminate the risk of contact dermatitis, while the latex-free design reduces the risk of allergic reactions.

Product Colour Purple

Size Range XS - XL

Fingertip Thickness 0.08 mm

Palm Thickness 0.06 mm

Typical Weight 4.20 g

Shelf Life 3 Years


  • Type B chemical resistance to EN ISO 374-1, protecting against at least 3 chemicals
  • Protection against bacteria, fungi and viruses to EN ISO 374-5
  • Shaped design for improved fit
  • Suitable for contact with all food types; tested to Commission Regulation (EU) No 10/2011
  • Accelerator free, removing the risk of contact dermatitis caused by accelerator chemicals
  • Latex free, reducing the risk of allergic reactions to natural rubber proteins
  • Soft, pliable nitrile material
  • Powder free, reducing the risk of dust contamination
  • Suitable for use with cytotoxic and chemotherapy drugs
  • Silicone free, helping to prevent defects in painting, coating and adhesive bonding
  • AQL 1.5
  • Compliant with EN 455 Parts 1, 2, 3 and 4 (Medical Gloves for Single Use)
  • Tested to EN 420, EN ISO 374-1, EN ISO 374-4 and EN ISO 374-5
  • PPE Regulation (EU) 2016/425
  • Class I Medical Device to MDR (EU) 2017/745 and UK MDR 2002 (UKCA)
Disposable Yes
Size S
Material Nitrile
Colour Purple
Type Disposable gloves
Powdered No
Quantity 100
AQL 1.5

Reviews

Be the first to submit a review

Trustpilot