Polyco Finite P Indigo AF Nitrile Powder Free Exam Gloves

Brand: Polyco

Finite® P Indigo AF Nitrile Accelerator Free Powder Free Exam Glove are medium weight and medical grade designed for optimal protection and comfort. The accelerator-free properties of this glove eliminate the risk of contact dermatitis, while the latex-free design reduces the risk of allergic reactions.

Product Colour Purple

Size Range XS - XL

Fingertip Thickness 0.08 mm

Palm Thickness 0.06 mm

Typical Weight 4.20 g

Shelf Life 3 Years

  • Chemical Resistant: Achieves type B chemical resistance according to EN ISO 374-1, for protection against at least 3 different chemicals
  • EN ISO 374-5 Protection: Conforms with the requirements of EN ISO 374-5, for protection against bacteria, fungi and virus
  • Fit: Unique shape delivers a glove with improved fit
  • Food Safe: Suitable for food contact all food types. Please refer to our online Food Compatibility Chart for full details
  • Sensitivity: Accelerator free, Removing the risk of contact dermatitis caused by accelerator chemicals Latex free, reducing the risk of hypersensitivity and allergic reactions to natural rubber proteins
  • Comfort: Nitrile technology provides an exceptionally soft and pliable material
  • Powder Content: Powder Free, reducing the risk of dust contamination
  • Suitability: Suitable for use with cytotoxic/chemotherapy drugs
  • Silicone Free: Silicone residues from gloves can interfere with painting, coating, or adhesive bonding processes, potentially causing defects. These silicone-free gloves help minimise that risk, ensuring clean application surfaces.


Disposable Gloves Standards

  • AQL 1.5
  • Compliant with European Standards EN455: Medical Gloves for Single Use parts 1,2,3&4
  • EU Certified
  • Manufactured in accordance with Personal Protective Equipment (PPE) by the European PPE Regulation (EU) 2016/425
  • Tested in compliance with Commission Regulation (EU) No 10/2011 for Food contact
  • Tested to European standards EN420, EN ISO 374-1, EN ISO 374-4 & EN ISO 374-5
  • This product is classified as a Class I Medical Device in compliance with the requirements of Medical Device Regulation (EU) 2017/745 & UK MDR 2002 (SI2002 No.618 as amended) (UKCA)
Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Colour Type Powdered Quantity AQL
Polyco MFNP100/00 Finite P Indigo AF Nitrile Powder Free Exam Gloves XS Box 100
Polyco MFNP100/00 Finite P Indigo AF Nitrile Powder Free Exam Gloves XS Box 100
Standard range
Order code: 87-9950
MPN: MFNP100/00

Order in multiples of 10


Available to back orderBack-order availability date - 08/11/2026
10+ £16.23
Price per unit Ex VAT
XS Yes Nitrile Purple Disposable gloves No 100 1.5
Polyco MFNP100/01 Finite P Indigo AF Nitrile Powder Free Exam Gloves S Box 100
Polyco MFNP100/01 Finite P Indigo AF Nitrile Powder Free Exam Gloves S Box 100
Standard range
Order code: 87-9952
MPN: MFNP100/01

Order in multiples of 10


Available to back orderBack-order availability date - 08/11/2026
10+ £23.00
Price per unit Ex VAT
S Yes Nitrile Purple Disposable gloves No 100 1.5
Polyco MFNP100/02 Finite P Indigo AF Nitrile Powder Free Exam Gloves M Box 100
Polyco MFNP100/02 Finite P Indigo AF Nitrile Powder Free Exam Gloves M Box 100
Standard range
Order code: 87-9954
MPN: MFNP100/02

Order in multiples of 10


Available to back orderBack-order availability date - 08/11/2026
10+ £23.00
Price per unit Ex VAT
M Yes Nitrile Purple Disposable gloves No 100 1.5
Polyco MFNP100/03 Finite P Indigo AF Nitrile Powder Free Exam Gloves L Box 100
Polyco MFNP100/03 Finite P Indigo AF Nitrile Powder Free Exam Gloves L Box 100
Standard range
Order code: 87-9956
MPN: MFNP100/03

Order in multiples of 10


Available to back orderBack-order availability date - 08/11/2026
10+ £23.00
Price per unit Ex VAT
L Yes Nitrile Purple Disposable gloves No 100 1.5
Polyco MFNP100/04 Finite P Indigo AF Nitrile Powder Free Exam Gloves XL Box 100
Polyco MFNP100/04 Finite P Indigo AF Nitrile Powder Free Exam Gloves XL Box 100
Standard range
Order code: 87-9958
MPN: MFNP100/04

Order in multiples of 10


Available to back orderBack-order availability date - 08/11/2026
10+ £23.00
Price per unit Ex VAT
XL Yes Nitrile Purple Disposable gloves No 100 1.5

Trustpilot