Polycell 6033785 Sealant Strip Kitchen / Bathroom White 41mm

MPN
6033785
Brand
Polycell
EAN-13
5010567171018
Order Code
96-8129
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Polycell Sealant Strip Bathroom / Kitchen is a great way to cover imperfections. The strip is flexible, can easily be wiped clean and is a perfect alternative to gun and tube sealants. It is easy to use and produces a neat, watertight result.

Suitable for: Ceramic tiles, enamel and plastic baths and sinks, porcelain, stainless steel, laminate worktops, painted or varnished wood, gloss and emulsion painted surfaces and glass.

Colour: white.

Width: 41mm.
Length: 3.35 metres.


Type Bath & kitchen sealant
Colour White
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot