Sealant Strip Kitchen / Bathroom White 22mm

Polycell Brand: Polycell

Polycell Sealant Strip Bathroom / Kitchen is a great way to cover imperfections. The strip is flexible, can easily be wiped clean and is a perfect alternative to gun and tube sealants. It is easy to use and produces a neat, watertight result.

Suitable for: Ceramic tiles, enamel and plastic baths and sinks, porcelain, stainless steel, laminate worktops, painted or varnished wood, gloss and emulsion painted surfaces and glass.

Colour: white.

Width: 22mm.
Length: 3.35 metres.

Description Image Product Buy Pricing (Ex VAT) Type Colour Food ProcessingSafe
Polycell 6033784 Sealant Strip Kitchen / Bathroom White 22mm
Polycell 6033784 Sealant Strip Kitchen / Bathroom White 22mm
Standard range
Order code: 96-8128
MPN: 6033784

Despatched within 2 working days - 15 in stock
1+ £8.64
Price per unit Ex VAT
Bath & kitchen sealant White No
Polycell 6033785 Sealant Strip Kitchen / Bathroom White 41mm
Polycell 6033785 Sealant Strip Kitchen / Bathroom White 41mm
Standard range
Order code: 96-8129
MPN: 6033785

Despatched within 2 working days - 20 in stock
1+ £10.03
Price per unit Ex VAT
Bath & kitchen sealant White No

Trustpilot