Polycell 5207202 Polyfilla For Wood General Repairs Tube Medium 75g

MPN
5207202
Brand
Polycell
EAN-13
5010212584125
Order Code
96-8123
Country of Origin
Netherlands

No longer stocked


Polycell Polyfilla for Wood is a ready to use, low odour, multi purpose wood filler for general and minor repairs to interior and exterior wood. The formulation is quick drying, giving a tough and durable fill that flexes with the natural movement of wood.

Can be painted, stained or varnished in 2 hours (depending on conditions) and fills holes up to 10mm deep in one application. The filler will not shrink or crack, and can be nailed or screwed. It is water resistant, and can be used for interior and exterior use.

Polycell Polyfilla For Wood General Repairs Tube.

Colour: Medium.
Size: 75g.


Type Wood Filler
Size 75g
Colour Medium

Trustpilot