Polycell 5084978 Damp Seal Aerosol 500ml

MPN
5084978
Brand
Polycell
EAN-13
5010212505847
Order Code
96-8085
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Polycell Damp Seal has been specially formulated to seal patches of penetrating damp on interior walls and ceilings in just one coat, preventing them from showing through and spoiling decorations. Damp Seal has a matt white finish that can be over painted or wallpapered if required.

- Prevents damp from showing through and spoiling decoration.
- Seals patches of penetrating damp on interior walls and ceilings in just one coat.
- Touch dry in 4 hours (depending on conditions).
- For plaster, cement and stone.
- Use indoors.

Application: Aerosol.
Size: 500ml.


Type Damp
Dispensing Method Aerosol
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot