Damp Seal Aerosol 500ml

Polycell Brand: Polycell

Polycell Damp Seal has been specially formulated to seal patches of penetrating damp on interior walls and ceilings in just one coat, preventing them from showing through and spoiling decorations. Damp Seal has a matt white finish that can be over painted or wallpapered if required.

- Prevents damp from showing through and spoiling decoration.
- Seals patches of penetrating damp on interior walls and ceilings in just one coat.
- Touch dry in 4 hours (depending on conditions).
- For plaster, cement and stone.
- Use indoors.

Application: Aerosol.
Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
Polycell 5084978 Damp Seal Aerosol 500ml
Polycell 5084978 Damp Seal Aerosol 500ml
Standard range
Order code: 96-8085
MPN: 5084978

Despatched within 2 working days - 20 in stock
1+ £16.13
Price per unit Ex VAT
Aerosol 500ml Damp
Polycell 5093042 Damp Seal Paint 500ml
Polycell 5093042 Damp Seal Paint 500ml
Standard range
Order code: 96-8086
MPN: 5093042

Despatched within 2 working days - 20 in stock
1+ £12.48
Price per unit Ex VAT
Tin 500ml Damp
Polycell 5093043 Damp Seal Paint 1 litre
Polycell 5093043 Damp Seal Paint 1 litre
Standard range
Order code: 96-8087
MPN: 5093043

Despatched within 4 working days - 20 in stock
1+ £17.45
Price per unit Ex VAT
Tin 1L Damp

Trustpilot