Polycell 5084946 Fine Surface Filler Tube 400g

MPN
5084946
Brand
Polycell
EAN-13
5010567095017
Order Code
96-8093
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    400g 500g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.05 £8.04
10+ £6.80 £6.79
50+ £6.13 £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Polycell Fine Surface Polyfilla is an easy way to fill fine cracks of up to 2mm. It produces a professional, glass smooth surface, and is ideal for minor blemishes and wood grain. The Polyfilla is quick drying, and touch dry in 30-60 minutes (depending on conditions). Once dry, it can be painted over to produce a flawless finish.

Suitable for indoor use on wood and plaster.

The Polycell PLCFS400GS Fine Surface Filler comes in the following:
Size: 400g Tube.


Type Filler
Size 400g
Colour White

Reviews

Be the first to submit a review

Trustpilot