Fine Surface Filler Tube 400g

Polycell Brand: Polycell

Polycell Fine Surface Polyfilla is an easy way to fill fine cracks of up to 2mm. It produces a professional, glass smooth surface, and is ideal for minor blemishes and wood grain. The Polyfilla is quick drying, and touch dry in 30-60 minutes (depending on conditions). Once dry, it can be painted over to produce a flawless finish.

Suitable for indoor use on wood and plaster.

The Polycell PLCFS400GS Fine Surface Filler comes in the following:
Size: 400g Tube.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Polycell 5084946 Fine Surface Filler Tube 400g
Polycell 5084946 Fine Surface Filler Tube 400g
Extended range
Order code: 96-8093
MPN: 5084946

Available to back orderPlease contact us for lead time
1+ £8.04
10+ £6.79
50+ £6.12
Price per unit Ex VAT
400g Filler White
Polycell 5084947 Fine Surface Filler Tub 500g
Polycell 5084947 Fine Surface Filler Tub 500g
Standard range
Order code: 96-8094
MPN: 5084947

Despatched within 2 working days - 5 in stock
1+ £6.79
Price per unit Ex VAT
500g Filler White

Trustpilot