Pollin DIN DIN connector 624693

Pollin Brand: Pollin
Pollin produces a range of DIN connector sets featuring various socket and plug configurations for built-in applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Mounting Hole Diameter Nominal Current Nominal current - rounded value Number of Ways Total no. of pins Connector Body Material Contact Material Max. temperature Min. temperature Nominal Voltage Termination Type
Pollin 453542 DIN Connector Socket Built-in 3 Pins 1 Set
Pollin 453542 DIN Connector Socket Built-in 3 Pins 1 Set
Order code: 10-2669
MPN: 453542
2+ £2.70
Price per unit Ex VAT
Cable Mount / Chassis Socket 3 22-20 0.5mm² 11.9mm 3A 3A 3 3 Nickel plated Copper silver plated +85°C -20°C 250V AC Solder DIN connector
Pollin 453547 DIN Connector Set 3 Pins Plug and Socket
Pollin 453547 DIN Connector Set 3 Pins Plug and Socket
Standard range
Order code: 10-2678
MPN: 453547

20 in stock, despatched in 4 working days
1+ £4.44
Price per unit Ex VAT
Cable Mount Plug 3 22-20 0.5mm² 3A 3A 3 3 Nickel plated Copper silver plated +85°C -20°C 250V AC Solder DIN connector
Pollin 453560 DIN Connector Set Plug Socket 2 Pins 1 Set
Pollin 453560 DIN Connector Set Plug Socket 2 Pins 1 Set
Order code: 10-2710
MPN: 453560
1+ £3.99
Price per unit Ex VAT
Cable Mount Plug 2 16-14 2.1mm² 7A 7A 2 2 Nickel plated Copper silver plated +85°C -20°C 250V AC Solder DIN connector


Trustpilot