Pollin 453542 DIN Connector Socket Built-in 3 Pins 1 Set

Order Code:

10-2669

Brand: Pollin MPN: 453542 EAN-13: 4049702696452

Discontinued


The Pollin 453542 DIN connector is a built-in socket and plug set with three pins. Manufactured by Pollin, it is ideal for audio and electronic equipment requiring secure connections. This 1 set assembly is commonly used in audio, communications, and control applications.
Mounting Type Cable Mount / Chassis
Plug / Socket Socket
No. of Contacts 3
AWG 22-20
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 11.9mm
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Number of Ways 3
Termination Solder
Total no. of pins 3
Type DIN connector

Trustpilot