Pollin 453560 DIN Connector Set Plug Socket 2 Pins 1 Set

Order Code:

10-2710

Brand: Pollin MPN: 453560 EAN-13: 4049702696636

Discontinued


The Pollin 453560 is a DIN connector set, including a plug and socket with a total of 2 pins. This connector is ideal for simple electronic connections due to its basic configuration. Typical applications include audio equipment and simple data transmission setups.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 2
AWG 16-14
Cable Diameter 2.1mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V AC
Number of Ways 2
Termination Solder
Total no. of pins 2
Type DIN connector

Trustpilot