PNY R-TC-UA-3N1E01-RB Memory Cards Black Durable Compact Design

MPN
R-TC-UA-3N1E01-RB
Brand
PNY
EAN-13
3536403358273
Order Code
19-5716
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.01 £11.91
10+ £11.47
50+ £11.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

PNY R-TC-UA-3N1E01-RB is an external memory card reader designed with a compact and durable construction, suitable for both field and desktop applications. It accommodates various types of memory cards, facilitating seamless data transfer and storage solutions essential for IT professionals and engineers in data-intensive environments. Its robust design ensures reliability in demanding scenarios, making it an ideal choice for applications requiring quick and efficient access to portable storage devices. This memory card reader is commonly utilised in system integration tasks, field data collection, or any application reliant on temporary and mobile data access.
Colour Metallic
Depth 24mm
Height 11mm
Interfaces USB C® (USB 3.2 1st gen)
Product Type External memory Card reader
Storage media features 1x USB 3.2 1st Gen hub (USB 3.0)
Type External memory card reader
Width 77mm

Reviews

Be the first to submit a review

Trustpilot