PlastiKote 440.0071004.076 Trade Quick Dry Clear Lacquer Spray Satin 400ml

MPN
440.0071004.076
Brand
PlastiKote
EAN-13
8711347255191
Order Code
96-8050
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Type:

    Gloss Matt Paint
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The PlastiKote Trade Clear Lacquer Spray has a quick drying formula that provides excellent coverage with a durable scratch free and wear-resistant finish. The finish is resistant to chemicals and weather influences. Touch dry in 10 minutes.

Three different finishes: Matt, Satin or Gloss.

This PlastiKote Trade Quick Dry Clear Lacquer Spray has the following specification:

Finish: Satin
Size: 400ml
Coverage: 1-1.75m²


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Clear

Reviews

Be the first to submit a review

Trustpilot