Trade Quick Dry Clear Lacquer Spray Matt 400ml

PlastiKote Brand: PlastiKote

The PlastiKote Trade Clear Lacquer Spray has a quick drying formula that provides excellent coverage with a durable scratch free and wear-resistant finish. The finish is resistant to chemicals and weather influences. Touch dry in 10 minutes.

Three different finishes: Matt, Satin or Gloss.

This PlastiKote Trade Quick Dry Clear Lacquer Spray has the following specification:

Finish: Matt
Size: 400ml
Coverage: 1-1.75m²

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Colour
PlastiKote 440.0071003.076 Trade Quick Dry Clear Lacquer Spray Matt 400ml
PlastiKote 440.0071003.076 Trade Quick Dry Clear Lacquer Spray Matt 400ml
Standard range
Order code: 96-8049
MPN: 440.0071003.076

Despatched within 2 working days - 20 in stock
1+ £5.69
Price per unit Ex VAT
Matt Aerosol 400ml Clear
PlastiKote 440.0071004.076 Trade Quick Dry Clear Lacquer Spray Satin 400ml
PlastiKote 440.0071004.076 Trade Quick Dry Clear Lacquer Spray Satin 400ml
Standard range
Order code: 96-8050
MPN: 440.0071004.076

Despatched within 2 working days - 20 in stock
1+ £6.22
Price per unit Ex VAT
Paint Aerosol 400ml Clear
PlastiKote 440.0071005.076 Trade Quick Dry Clear Lacquer Spray Gloss 400ml
PlastiKote 440.0071005.076 Trade Quick Dry Clear Lacquer Spray Gloss 400ml
Standard range
Order code: 96-8051
MPN: 440.0071005.076

Despatched within 2 working days - 5 in stock
1+ £5.69
Price per unit Ex VAT
Gloss Aerosol 400ml Clear

Trustpilot